Part Details for IELH111-1-61-40.0-AE-01-V by Sensata Circuit Breakers
Overview of IELH111-1-61-40.0-AE-01-V by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IELH111-1-61-40.0-AE-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.8300 / $244.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.8300 / $244.9300 | Buy Now |
Part Details for IELH111-1-61-40.0-AE-01-V
IELH111-1-61-40.0-AE-01-V CAD Models
IELH111-1-61-40.0-AE-01-V Part Data Attributes
|
IELH111-1-61-40.0-AE-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IELH111-1-61-40.0-AE-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 40A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |