Part Details for IELH111-1-61-16.0-AC-01-V by Sensata Circuit Breakers
Overview of IELH111-1-61-16.0-AC-01-V by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for IELH111-1-61-16.0-AC-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.8300 / $244.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.8300 / $244.9300 | Buy Now |
Part Details for IELH111-1-61-16.0-AC-01-V
IELH111-1-61-16.0-AC-01-V CAD Models
IELH111-1-61-16.0-AC-01-V Part Data Attributes
|
IELH111-1-61-16.0-AC-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IELH111-1-61-16.0-AC-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 16A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |