There are no models available for this part yet.
Overview of IELH11-1-61-40.0-A-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for IELH11-1-61-40.0-A-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IELH11-1-61-40.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 40A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.9333 | Buy Now | |
DISTI #
72383020
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELH11-1-61-40.0-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$171.7700 / $180.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.5400 / $154.5800 | Buy Now | ||
DISTI #
000000000000947294
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$50.8100 / $203.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$72.5400 / $154.5800 | Buy Now |
CAD Models for IELH11-1-61-40.0-A-01-V by Sensata Circuit Breakers
Part Data Attributes for IELH11-1-61-40.0-A-01-V by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
47.22 mm
|
Body Length or Diameter
|
63.24 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|