Part Details for IELBXK1-1-72-80.0-GK-N6-V by Sensata Circuit Breakers
Overview of IELBXK1-1-72-80.0-GK-N6-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK1-1-72-80.0-GK-N6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELBXK1-1-72-80.0-GK-N6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 80A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3600 / $88.0100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 80A 250VAC/65VDC RoHS: Compliant | 0 |
|
$30.9200 / $107.1400 | Buy Now |
DISTI #
000000000003424968
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$33.1400 / $132.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.3600 / $88.0100 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 80A 250VAC/65VDC RoHS: Compliant | 0 |
|
$30.9200 / $107.1400 | Buy Now |