Part Details for IELBXK1-1-72-100.-G-N6-V by Sensata Technologies
Overview of IELBXK1-1-72-100.-G-N6-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBXK1-1-72-100.-G-N6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-ELBXK1172100GN6V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 1 |
|
$83.5700 | Buy Now |
DISTI #
67374652
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 100A 250VAC/65VDC RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2316 | Americas - 3 |
|
$129.3684 | Buy Now |
DISTI #
IELBXK1172100.GN6V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.0400 / $81.1100 | Buy Now |