There are no models available for this part yet.
Overview of IELBX11-1-72-30.0-M3-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for IELBX11-1-72-30.0-M3-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-IELBX11172300M3V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 1 |
|
$135.6700 | Buy Now | |
DISTI #
61610304
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC/80VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 30 |
|
$95.7710 / $203.5930 | Buy Now |