Part Details for IELBX11-1-72-20.0-M3-V by Sensata Circuit Breakers
Overview of IELBX11-1-72-20.0-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELBX11-1-72-20.0-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72382791
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELBX11-1-72-20.0-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$182.0800 / $191.1800 | RFQ |
DISTI #
APXIELBX11-1-72-20.0-M3-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$72.7300 / $156.6100 | Buy Now |
DISTI #
000000000002737266
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$53.8000 / $215.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$72.7300 / $156.6100 | Buy Now |