There are no models available for this part yet.
Overview of IELB1-1-52-100.-2-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IELB1-1-52-100.-2-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IELB1-1-52-100.-2-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 100A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
APXIELB1-1-52-100.-2-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9900 / $107.5900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4400 / $88.3800 | Buy Now | ||
Quest Components | 4 |
|
$32.7730 | Buy Now | |||
DISTI #
000000000004965843
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$33.2100 / $133.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.4400 / $88.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$30.9900 / $107.5900 | Buy Now |