Part Details for IEL11-1-61-25.0-01-V by Sensata Technologies
Overview of IEL11-1-61-25.0-01-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEL11-1-61-25.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEL11161251V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$127.9800 | Order Now |
DISTI #
53170256
|
Verical | Circuit Breaker Magnetic 2Pole 25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$100.7000 / $152.5600 | Buy Now |
DISTI #
53172975
|
Verical | Circuit Breaker Magnetic 2Pole 25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 2 |
|
$89.2580 / $192.0490 | Buy Now |
DISTI #
IEL1116125.001-0
|
TME | Circuit breaker | 11 |
|
Buy Now |