Part Details for IEL1-1REC4-33701-2-R1-V by Sensata Circuit Breakers
Overview of IEL1-1REC4-33701-2-R1-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1016843433701 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, 168 signal pins, Surface Mount Termination, Straddle mount, 2.6mmPCB, 0.0mm offset, OCP 3.0, 0.60mm (0.023in) Pitch. | |
JM38510/33701B2A | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | |
M38510/33701BEA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 |
Price & Stock for IEL1-1REC4-33701-2-R1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001638657
|
Sager | Circuit Breakers | 0 |
|
Buy Now |