Part Details for IEGZXF6-1-61F-20.0-G3-V by Sensata Circuit Breakers
Overview of IEGZXF6-1-61F-20.0-G3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGZXF6-1-61F-20.0-G3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGZXF6-1-61F-20.0-G3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9000 | Buy Now |
DISTI #
73510621
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Short Delay, 20A, IEG Series | Sensata - Airpax IEGZXF6-1-61F-20.0-G3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5000 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC RoHS: Compliant |
8 In Stock |
|
$52.5500 / $61.1600 | Buy Now |
DISTI #
000000000002737120
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$19.9100 / $61.7400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC RoHS: Compliant |
8 In Stock |
|
$52.5500 / $61.1600 | Buy Now |