There are no models available for this part yet.
Overview of IEGZX11-1-62F-10.0-42-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3126A | Analog Devices | LT8686S Demo board| 42V | |
AD8205WHRZ-RL | Analog Devices | 42V Single Supply Diff Amp | |
LT8650SPJV#PBF | Analog Devices | Dual Channel 6A, 42V, Synchron |
Price & Stock for IEGZX11-1-62F-10.0-42-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-IEGZX11162F1042V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$103.9200 | Order Now |