Part Details for IEGZX11-1-62-30.0-G-02-V by Sensata Circuit Breakers
Overview of IEGZX11-1-62-30.0-G-02-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGZX11-1-62-30.0-G-02-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGZX11-1-62-30.0-G-02-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.2000 | Buy Now |
DISTI #
73510511
|
RS | Cir Brkr Hyd Mag, Push, 2 Pole, 50/60Hz Long Delay, 30A, IEG Series | Sensata - Airpax IEGZX11-1-62-30.0-G-02-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0000 | RFQ |
|
Onlinecomponents.com | Cir Brkr Hyd Mag, Push, 2 Pole, 50/60Hz Long Delay, 30A, IEG Series | Sensata - Airpax IEGZX11-1-62-30.0-G-02-V RoHS: Compliant |
4 In Stock |
|
$98.2500 / $108.9100 | Buy Now |
DISTI #
000000000000723023
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$38.1700 / $153.0400 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag, Push, 2 Pole, 50/60Hz Long Delay, 30A, IEG Series | Sensata - Airpax IEGZX11-1-62-30.0-G-02-V RoHS: Compliant |
4 In Stock |
|
$98.2500 / $108.9100 | Buy Now |