Part Details for IEGZX11-1-61-7.50-G-G3-V by Sensata Circuit Breakers
Overview of IEGZX11-1-61-7.50-G-G3-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGZX11-1-61-7.50-G-G3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEGZX11-1-61-7.50-G-G3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 7.5A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$88.1300 / $133.5100 | Buy Now |
DISTI #
73510496
|
RS | Cir Brkr Hyd Mag, Push, 2 Pole, 50/60Hz Short Delay, 7.5A, IEG Series | Sensata - Airpax IEGZX11-1-61-7.50-G-G3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$144.6300 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 7.5A RoHS: Compliant |
50 In Stock |
|
$47.5600 / $132.7400 | Buy Now |
DISTI #
000000000002152106
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$41.6700 / $167.0200 | Buy Now |
DISTI #
C1S119700014957
|
Chip1Stop | Circuit Breakers | 15 |
|
$93.7000 / $150.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 7.5A RoHS: Compliant |
50 In Stock |
|
$47.5600 / $132.7400 | Buy Now |