Part Details for IEGZX1-1-61-20.0-G-A5-V by Sensata Circuit Breakers
Overview of IEGZX1-1-61-20.0-G-A5-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for IEGZX1-1-61-20.0-G-A5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73510529
|
RS | Cir Brkr Hyd Mag, Push, 1 Pole, 50/60Hz Short Delay, 20A, IEG Series | Sensata - Airpax IEGZX1-1-61-20.0-G-A5-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1600 / $59.7500 | Buy Now |
DISTI #
000000000002737081
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$17.5100 / $54.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1600 / $59.7500 | Buy Now |