Part Details for IEGZX010-36612-1-V by Sensata Circuit Breakers
Overview of IEGZX010-36612-1-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126366-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Vertical Header, Left Guide Pin. |
Price & Stock for IEGZX010-36612-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEGZX010-36612-1-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$93.4300 / $209.0400 | Buy Now |
DISTI #
IEGZX010-36612-1-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$171.2200 | Buy Now |
DISTI #
71361026
|
RS | Circuit Breaker MAG-HYDR ROCKER. 3p r. Hypertherm | Sensata - Airpax IEGZX010-36612-1-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$186.2900 | Buy Now |
DISTI #
APXIEGZX010-36612-1-V
|
Heilind Electronics | Americas - 0 in Stock |
|
$100.7377 / $232.1695 | Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 3 pole. RoHS: Compliant |
46 In Stock |
|
$90.5500 / $192.7500 | Buy Now |
DISTI #
000000000002737078
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 140 |
|
$67.5600 / $261.5000 | Buy Now |
DISTI #
C1S119700072553
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 30 |
|
$97.6000 / $234.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 3 pole. RoHS: Compliant |
46 In Stock |
|
$90.5500 / $192.7500 | Buy Now |