Part Details for IEGX666-1-62-30.0-22-V by Sensata Circuit Breakers
Results Overview of IEGX666-1-62-30.0-22-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEGX666-1-62-30.0-22-V Information
IEGX666-1-62-30.0-22-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2120YFPT | Texas Instruments | 2.7-22V, 62mΩ, 3A, Priority Power MUX with Seamless Switchover 20-DSBGA -40 to 125 | |
TVS2200DRVR | Texas Instruments | 22V flat-clamp surge protection device 6-WSON -40 to 125 | |
TPS2120YFPR | Texas Instruments | 2.7-22V, 62mΩ, 3A, Priority Power MUX with Seamless Switchover 20-DSBGA -40 to 125 |
Price & Stock for IEGX666-1-62-30.0-22-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001038363
|
Sager | Circuit Breakers | 0 |
|
Buy Now |