Part Details for IEGS66-1-62-5.00-31-V by Sensata Circuit Breakers
Results Overview of IEGS66-1-62-5.00-31-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEGS66-1-62-5.00-31-V Information
IEGS66-1-62-5.00-31-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for IEGS66-1-62-5.00-31-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3037
|
Newark | Cir Brkr, Hydmag, 2 Pl, 250Vac,15A |Sensata/airpax IEGS66-1-62-5.00-31-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$174.3000 | Buy Now |
DISTI #
2266-IEGS66-1-62-5.00-31-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$139.4300 / $169.5700 | Buy Now |
DISTI #
IEGS66-1-62-5.00-31-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73510477
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 5A, IEG Series | Sensata - Airpax IEGS66-1-62-5... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$146.8300 | RFQ |
DISTI #
APXIEGS66-1-62-5.00-31-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Protector RoHS: Compliant |
6 In Stock |
|
$53.0500 / $128.1800 | Buy Now |
DISTI #
000000000005658008
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,15A Min Qty: 1 | 0 |
|
$42.2900 / $169.5400 | Buy Now |
|
Master Electronics | Magnetic Circuit Protector RoHS: Compliant |
6 In Stock |
|
$53.0500 / $128.1800 | Buy Now |