Part Details for IEGS6-32215-15-V by Sensata Circuit Breakers
Results Overview of IEGS6-32215-15-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEGS6-32215-15-V Information
IEGS6-32215-15-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70232-215LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. | |
91911-32215LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for IEGS6-32215-15-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3036
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax IEGS6-32215-15-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$61.9900 / $68.2000 | Buy Now |
DISTI #
2266-IEGS6-32215-15-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$26.6200 / $55.0400 | Buy Now |
DISTI #
APXIEGS6-32215-15-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cir Brkr Hyd Mag Circuit Breaker RoHS: Compliant |
38 In Stock |
|
$16.9400 / $57.8300 | Buy Now |
DISTI #
000000000001040465
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$17.9200 / $55.6300 | Buy Now |
|
Master Electronics | Cir Brkr Hyd Mag Circuit Breaker RoHS: Compliant |
38 In Stock |
|
$16.9400 / $57.8300 | Buy Now |