Part Details for IEGS6-1REC5-52-50.0-AG-01-V by Sensata Circuit Breakers
Overview of IEGS6-1REC5-52-50.0-AG-01-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGS6-1REC5-52-50.0-AG-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGS6-1REC5-52-50.0-AG-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 50A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5233 | Buy Now |
DISTI #
73510469
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, DC Long Delay, 50A, IEG Series | Sensata - Airpax IEGS6-1REC5-52-50.0-AG-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3800 | RFQ |
DISTI #
000000000003424842
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$20.1600 / $62.5100 | Buy Now |