There are no models available for this part yet.
Overview of IEGS6-1REC4-63F-15.0-S-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IEGS6-1REC4-63F-15.0-S-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEGS6-1REC4-63F-15.0-S-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7167 | Buy Now | |
DISTI #
73510467
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Motor Start, 15A, IEG Series | Sensata - Airpax IEGS6-1REC4-63F-15.0-S-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7700 | RFQ | |
Bristol Electronics | Min Qty: 1 | 101 |
|
$22.2919 / $25.2000 | Buy Now | ||
DISTI #
000000000000413587
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$20.3400 / $63.1100 | Buy Now |
CAD Models for IEGS6-1REC4-63F-15.0-S-01-V by Sensata Circuit Breakers
Part Data Attributes for IEGS6-1REC4-63F-15.0-S-01-V by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
18.9 mm
|
Body Height
|
42.85 mm
|
Body Length or Diameter
|
65.99 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CCC; CSA; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|