Part Details for IEGS1-1REC5-35306-1-V by Sensata Circuit Breakers
Overview of IEGS1-1REC5-35306-1-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8656353065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 500/Box. | |
8656353067LF | Amphenol Communications Solutions | 8656353067LF-DSUB CRIMP CONTACT SOCK | |
10136353-06111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 6 positions |
Price & Stock for IEGS1-1REC5-35306-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIEGS1-1REC5-35306-1-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$18.1700 / $62.8200 | Buy Now |
DISTI #
000000000001638474
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.8000 / $58.2100 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$18.1700 / $62.8200 | Buy Now |