There are no models available for this part yet.
Overview of IEGHS111-1-63-20.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IEGHS111-1-63-20.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEGHS111-1-63-20.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.6767 | Buy Now | |
DISTI #
73510394
|
RS | Cir Brkr Hyd Mag, Push, 3 Pole, 50/60Hz Motor Start, 20A, IEG Series | Sensata - Airpax IEGHS111-1-63-20.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$183.2300 | RFQ | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 20A RoHS: Compliant | 0 |
|
$91.5800 / $195.3600 | Buy Now | ||
DISTI #
000000000001199005
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$66.4400 / $257.2100 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 20A RoHS: Compliant | 0 |
|
$91.5800 / $195.3600 | Buy Now |