Part Details for IEGHS11-1REC4-62-10.0-G-01-V by Sensata Circuit Breakers
Overview of IEGHS11-1REC4-62-10.0-G-01-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGHS11-1REC4-62-10.0-G-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGHS11-1REC4-62-10.0-G-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 10A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2333 | Buy Now |
DISTI #
71926423
|
RS | Breaker, 2 pole, 10 Amp | Sensata - Airpax IEGHS11-1REC4-62-10.0-G-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$104.2300 | RFQ |
DISTI #
000000000001193107
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 295 |
|
$41.3400 / $165.8300 | Buy Now |