Part Details for IEGHF666-1-62-30.0-A-01-V by Sensata Circuit Breakers
Overview of IEGHF666-1-62-30.0-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGHF666-1-62-30.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGHF666-1-62-30.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.4367 | Buy Now |
DISTI #
73510388
|
RS | Cir Brkr Hyd Mag, Screw, 3 Pole, 50/60Hz Long Delay, 30A, IEG Series | Sensata - Airpax IEGHF666-1-62-30.0-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$217.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.0300 / $187.9300 | Buy Now |
DISTI #
000000000005231459
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$64.8200 / $251.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.0300 / $187.9300 | Buy Now |