Part Details for IEGH66-1-71-10.0-01-V by Sensata Technologies
Overview of IEGH66-1-71-10.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH66-1-71-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEGH66171101V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$93.1800 | Order Now |
DISTI #
35971098
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC/80VDC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$76.8200 / $111.0700 | Buy Now |
DISTI #
IEGH6617110.00-0
|
TME | Circuit breaker | 9 |
|
Buy Now |