Part Details for IEGH66-1-63-15.0-01-V by Sensata Circuit Breakers
Results Overview of IEGH66-1-63-15.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEGH66-1-63-15.0-01-V Information
IEGH66-1-63-15.0-01-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for IEGH66-1-63-15.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2906
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax IEGH66-1-63-15.0-01-V RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$118.8100 / $142.5700 | Buy Now |
DISTI #
2266-IEGH66-1-63-15.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$46.3000 / $124.2500 | Buy Now |
DISTI #
73505950
|
RS | Circuit Breaker, Hyd/Mag, Screw, 2 Pole, 50/60Hz Motor Start, 15A, IEG Series | Sensata - Airpax IEG... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$169.4900 | RFQ |
DISTI #
APXIEGH66-1-63-15.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC RoHS: Compliant |
120 In Stock |
|
$47.4900 / $119.1700 | Buy Now |
DISTI #
000000000001193074
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$38.8100 / $155.4400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC RoHS: Compliant |
120 In Stock |
|
$47.4900 / $119.1700 | Buy Now |