Part Details for IEGH66-1-62F-15-0-01-V by Sensata Circuit Breakers
Overview of IEGH66-1-62F-15-0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH66-1-62F-15-0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71529389
|
RS | Circuit Breaker HydMag 2 pl 250VAC 15A | Sensata - Airpax IEGH66-1-62F-15-0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$87.0900 / $108.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5900 / $101.2300 | Buy Now |
DISTI #
000000000005970721
|
Sager | Circuit Breakers CIRCUIT BREAKER | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5900 / $101.2300 | Buy Now |