Part Details for IEGH66-1-62-20.0-A-01-V by Sensata Circuit Breakers
Overview of IEGH66-1-62-20.0-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGH66-1-62-20.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEGH66-1-62-20.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$91.0300 / $161.2900 | Buy Now |
DISTI #
IEGH66-1-62-20.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$97.0200 | Buy Now |
DISTI #
73505921
|
RS | Circuit Breaker, Hyd/Mag, Screw, 2 Pole, 50/60Hz Long Delay, 20A, IEG Series | Sensata - Airpax IEGH66-1-62-20.0-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$128.3200 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC RoHS: Compliant |
4 Partner Stock |
|
$33.8800 / $115.8800 | Buy Now |
DISTI #
000000000001638291
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$36.9900 / $148.1900 | Buy Now |
DISTI #
C1S119700053433
|
Chip1Stop | Circuit Breakers | 4 |
|
$144.0000 / $191.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC RoHS: Compliant |
4 Partner Stock |
|
$33.8800 / $115.8800 | Buy Now |