Part Details for IEGF66-30298-162-V by Sensata Circuit Breakers
Overview of IEGF66-30298-162-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGF66-30298-162-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIEGF66-30298-162-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole Medical RoHS: Compliant | 0 |
|
$34.3400 / $118.5600 | Buy Now |
DISTI #
000000000000722242
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.2300 / $149.3800 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole Medical RoHS: Compliant | 0 |
|
$34.3400 / $118.5600 | Buy Now |