Part Details for IEGF6-30298-151-V by Sensata Circuit Breakers
Overview of IEGF6-30298-151-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2915-1-V-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler, , / | |
PS2815-1-V-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / | |
PS9151-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type, 5-PIN SOP (SO-5) Photocoupler, , / |
Price & Stock for IEGF6-30298-151-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIEGF6-30298-151-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$14.8700 / $51.3500 | Buy Now |
DISTI #
000000000000722196
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$15.3800 / $45.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 In Stock |
|
$14.8700 / $51.3500 | Buy Now |