There are no models available for this part yet.
Overview of IEGBX6-1-61-4.00-M3-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IEGBX6-1-61-4.00-M3-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IEGBX6-1-61-4.00-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$105.4700 | Buy Now | |
DISTI #
73505527
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, 50/60Hz Short Delay, 4A, IEG Series | Sensata - Airpax IEGBX6-1-61-4.00-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3900 | RFQ | |
DISTI #
APXIEGBX6-1-61-4.00-M3-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$18.1400 / $69.4900 | Buy Now | ||
DISTI #
000000000001192969
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.1900 / $56.4500 | Buy Now | |
DISTI #
C1S119700304443
|
Chip1Stop | Circuit Breakers | 2 |
|
$119.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$18.1400 / $69.4900 | Buy Now |