There are no models available for this part yet.
Overview of IEGBX6-1-52-50.0-A-M3-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IEGBX6-1-52-50.0-A-M3-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEGBX6-1-52-50.0-A-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 50A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4733 | Buy Now | |
DISTI #
73505516
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Long Delay, 50A, IEG Series | Sensata - Airpax IEGBX6-1-52-50.0-A-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7800 / $61.9300 | Buy Now | ||
DISTI #
000000000002151927
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.1900 / $56.4500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.7800 / $61.9300 | Buy Now |