Part Details for IEGBX6-1-52-40.0-G-N3-V by Sensata Circuit Breakers
Overview of IEGBX6-1-52-40.0-G-N3-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGBX6-1-52-40.0-G-N3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73505513
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Long Delay, 40A, IEG Series | Sensata - Airpax IEGBX6-1-52-40.0-G-N3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3200 / $63.5500 | Buy Now |
DISTI #
000000000001192959
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$18.7100 / $57.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3200 / $63.5500 | Buy Now |