Part Details for IEGBX6-1-51-20.0-M6-V by Sensata Circuit Breakers
Overview of IEGBX6-1-51-20.0-M6-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGBX6-1-51-20.0-M6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGBX6-1-51-20.0-M6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR ROCKER 20A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4733 | Buy Now |
DISTI #
APXIEGBX6-1-51-20.0-M6-V
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.5902 / $69.4036 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7800 / $61.9300 | Buy Now |
DISTI #
000000000001637900
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$18.1900 / $56.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7800 / $61.9300 | Buy Now |