Part Details for IEGBX11-1-62-2.00-N3-V by Sensata Technologies
Overview of IEGBX11-1-62-2.00-N3-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGBX11-1-62-2.00-N3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEGBX111622N3V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$94.9800 | Order Now |
DISTI #
54446208
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 2A 250VAC Min Qty: 3 Package Multiple: 3 Date Code: 1904 | Americas - 24 |
|
$62.2310 / $150.5400 | Buy Now |