Part Details for IEGBX1-1-72-10.0-M3-V by Sensata Circuit Breakers
Overview of IEGBX1-1-72-10.0-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGBX1-1-72-10.0-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEGBX1-1-72-10.0-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4967 | Buy Now |
DISTI #
APXIEGBX1-1-72-10.0-M3-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 80VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 10A - 250VAC - 80VDC - DC/60Hz Long Delay - Rocker Actuator - Panel Mount. RoHS: Compliant | 0 |
|
$16.6900 / $58.0400 | Buy Now |
DISTI #
000000000002736676
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 80VDC/250VAC,50A Min Qty: 3 | 0 |
|
$16.9900 / $70.7900 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 10A - 250VAC - 80VDC - DC/60Hz Long Delay - Rocker Actuator - Panel Mount. RoHS: Compliant | 0 |
|
$16.6900 / $58.0400 | Buy Now |