Part Details for IEG66-1-63-10.0-01-V by Sensata Technologies
Overview of IEG66-1-63-10.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG66-1-63-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG66163101V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$93.1800 | Order Now |
DISTI #
53291437
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$73.3000 / $111.0700 | Buy Now |
DISTI #
IEG6616310.001-0
|
TME | IEG66-1-63-10.0-01-V Min Qty: 1 | 11 |
|
$77.3113 / $130.1793 | Buy Now |