Part Details for IEG66-1-62-30.0-20 by Sensata Technologies
Overview of IEG66-1-62-30.0-20 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG66-1-62-30.0-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG661623020
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$93.1800 | Order Now |
DISTI #
61397802
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC Min Qty: 3 Package Multiple: 3 Date Code: 2210 | Americas - 69 |
|
$61.9840 / $150.2930 | Buy Now |