Part Details for IEG66-1-62-3.50-A-01-V by Sensata Circuit Breakers
Overview of IEG66-1-62-3.50-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for IEG66-1-62-3.50-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEG66-1-62-3.50-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 3.5A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$85.5100 / $129.6400 | Buy Now |
DISTI #
IEG66-1-62-3.50-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 3.5A Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73505307
|
RS | Circuit Breaker, Hyd/Mag, Screw, 2 Pole, 50/60Hz Long Delay, 3.5A, IEG Series | Sensata - Airpax IEG66-1-62-3.50-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$140.4300 | RFQ |
DISTI #
APXIEG66-1-62-3.50-A-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 3.5A RoHS: Compliant |
22 In Stock |
|
$44.4500 / $122.6100 | Buy Now |
DISTI #
000000000000413084
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$40.4800 / $162.1700 | Buy Now |
DISTI #
C1S119700013143
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 17 |
|
$90.3000 / $145.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 3.5A RoHS: Compliant |
22 In Stock |
|
$44.4500 / $122.6100 | Buy Now |
Part Details for IEG66-1-62-3.50-A-01-V
IEG66-1-62-3.50-A-01-V CAD Models
IEG66-1-62-3.50-A-01-V Part Data Attributes
|
IEG66-1-62-3.50-A-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG66-1-62-3.50-A-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 3.5A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |