Part Details for IEG66-1-62-3.00-01-V by Sensata Circuit Breakers
Overview of IEG66-1-62-3.00-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG66-1-62-3.00-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG66-1-62-3.00-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 3A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.0267 | Buy Now |
DISTI #
71528907
|
RS | Circuit Breaker HydMag 2 pl 250VAC 3A | Sensata - Airpax IEG66-1-62-3.00-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$109.2000 / $136.5000 | RFQ |
DISTI #
APXIEG66-1-62-3.00-01-V
|
Heilind Electronics | Americas - 0 in Stock |
|
$57.0820 / $136.1755 | Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 3A 277VAC RoHS: Compliant |
6 In Stock |
|
$68.9000 / $102.6800 | Buy Now |
DISTI #
000000000001164694
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 2 |
|
$36.9900 / $148.1900 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 3A 277VAC RoHS: Compliant |
6 In Stock |
|
$68.9000 / $102.6800 | Buy Now |
Part Details for IEG66-1-62-3.00-01-V
IEG66-1-62-3.00-01-V CAD Models
IEG66-1-62-3.00-01-V Part Data Attributes
|
IEG66-1-62-3.00-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG66-1-62-3.00-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 3A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |