Part Details for IEG66-1-62-.500-A-01-V by Sensata Circuit Breakers
Overview of IEG66-1-62-.500-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for IEG66-1-62-.500-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73505285
|
RS | Circuit Breaker, Hyd/Mag, Screw, 2 Pole, 50/60Hz Long Delay, .5A, IEG Series | Sensata - Airpax IEG66-1-62-.500-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$143.6800 | RFQ |
DISTI #
APXIEG66-1-62-.500-A-01-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 80VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 0.5A RoHS: Compliant | 0 |
|
$46.6700 / $129.7200 | Buy Now |
DISTI #
000000000000413057
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 80VDC,10A Min Qty: 1 | 0 |
|
$41.4200 / $165.9200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 0.5A RoHS: Compliant | 0 |
|
$46.6700 / $129.7200 | Buy Now |
Part Details for IEG66-1-62-.500-A-01-V
IEG66-1-62-.500-A-01-V CAD Models
IEG66-1-62-.500-A-01-V Part Data Attributes
|
IEG66-1-62-.500-A-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG66-1-62-.500-A-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 0.5A, 240VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |