Part Details for IEG66-1-52-50.0-01-V by Sensata Circuit Breakers
Overview of IEG66-1-52-50.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG66-1-52-50.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG66-1-52-50.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 50A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.1433 | Buy Now |
DISTI #
73505266
|
RS | Circuit Breaker, Hyd/Mag, Screw, 2 Pole, DC Long Delay, 50A, IEG Series | Sensata - Airpax IEG66-1-52-50.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$128.3200 | RFQ |
DISTI #
APXIEG66-1-52-50.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4500 / $119.6100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
000000000000816913
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$36.9900 / $148.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.4500 / $119.6100 | Buy Now |