Part Details for IEG6-32060-15-V by Sensata Circuit Breakers
Overview of IEG6-32060-15-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32437EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD | |
ISL32432EIBZ-T | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD | |
ISL32430EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD |
Price & Stock for IEG6-32060-15-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG6-32060-15-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6500 | Buy Now |
DISTI #
APXIEG6-32060-15-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant |
12 In Stock |
|
$14.4900 / $51.7000 | Buy Now |
DISTI #
000000000001040206
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$15.2900 / $45.3200 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant |
12 In Stock |
|
$14.4900 / $51.7000 | Buy Now |