Part Details for IEG6-1-72-25.0-01-V by Airpax
Overview of IEG6-1-72-25.0-01-V by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG6-1-72-25.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3077
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax IEG6-1-72-25.0-01-V Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$57.2800 | Buy Now |
DISTI #
71528905
|
RS | Circuit Breaker Magnetic-Hydraulic 25A 250VAC 80VDC 1 Pole Toggle UL1077 | Sensata - Airpax IEG6-1-72-25.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6400 / $58.3000 | RFQ |