Part Details for IEG6-1-72-10.0-01-V by Sensata Technologies
Overview of IEG6-1-72-10.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG6-1-72-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG617210001V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 2 |
|
$39.8500 | Buy Now |
DISTI #
54446105
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 10A Min Qty: 3 Package Multiple: 3 Date Code: 1952 | Americas - 6 |
|
$62.3383 / $63.2120 | Buy Now |
DISTI #
IEG6-1-72-10.0-01-V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.2000 | Buy Now |