There are no models available for this part yet.
Overview of IEG6-1-62F-16.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IEG6-1-62F-16.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEG6-1-62F-16.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 16A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2067 | Buy Now | |
DISTI #
73505157
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, 50/60Hz Long Delay, 16A, IEG Series | Sensata - Airpax IEG6-1-62F-16.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9100 | RFQ | |
DISTI #
APXIEG6-1-62F-16.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$16.6000 / $57.6700 | Buy Now | ||
DISTI #
000000000002596578
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$16.1000 / $66.9800 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$16.6000 / $57.6700 | Buy Now |