Part Details for IEG6-1-59-15.0-91-V by Sensata Technologies
Overview of IEG6-1-59-15.0-91-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG6-1-59-15.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG61591591V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$39.7900 | Order Now |
DISTI #
51491475
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC Min Qty: 3 Package Multiple: 3 Date Code: 1310 | Americas - 27 |
|
$27.9760 / $70.8240 | Buy Now |