Part Details for IEG6-1-52-10.0-01-V by Sensata Circuit Breakers
Overview of IEG6-1-52-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG6-1-52-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG6-1-52-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7800 | Buy Now |
DISTI #
73505033
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Long Delay, 10A, IEG Series | Sensata - Airpax IEG6-1-52-10.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8100 | RFQ |
DISTI #
APXIEG6-1-52-10.0-01-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
$26.6667 / $70.5320 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A RoHS: Compliant |
1 Partner Stock |
|
$14.6300 / $57.7200 | Buy Now |
DISTI #
000000000000412872
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,20A Min Qty: 1 | 0 |
|
$15.2000 / $45.1000 | Buy Now |
DISTI #
C1S119700455473
|
Chip1Stop | Circuit Breakers | 1 |
|
$102.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 10A RoHS: Compliant |
1 Partner Stock |
|
$14.6300 / $57.7200 | Buy Now |