Part Details for IEG6-1-51-6.30-A-01-V by Sensata Circuit Breakers
Overview of IEG6-1-51-6.30-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for IEG6-1-51-6.30-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG6-1-51-6.30-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1467 | Buy Now |
DISTI #
73505028
|
RS | Circuit Breaker, Hyd/Mag, Screw, 1 Pole, DC Short Delay, 6.3A, IEG Series | Sensata - Airpax IEG6-1-51-6.30-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8200 | RFQ |
DISTI #
APXIEG6-1-51-6.30-A-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6000 / $57.5900 | Buy Now |
DISTI #
000000000003424571
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$16.9100 / $70.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.6000 / $57.5900 | Buy Now |
Part Details for IEG6-1-51-6.30-A-01-V
IEG6-1-51-6.30-A-01-V CAD Models
IEG6-1-51-6.30-A-01-V Part Data Attributes
|
IEG6-1-51-6.30-A-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG6-1-51-6.30-A-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 6.3A, 80VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 6.3 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |